SKF Vee Belt, belt section A, 2450mm Length
- RS Stock No.:
- 586-113
- Mfr. Part No.:
- PHG A95
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£48.32
(exc. VAT)
£57.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £48.32 | £9.664 |
*price indicative
- RS Stock No.:
- 586-113
- Mfr. Part No.:
- PHG A95
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Belt Section | A | |
Inside Length | 2413mm | |
Series | PHG | |
Length | 2450mm | |
Select all | ||
---|---|---|
Brand SKF | ||
Belt Section A | ||
Inside Length 2413mm | ||
Series PHG | ||
Length 2450mm | ||
- COO (Country of Origin):
- CN
The SKF Wrapped classical V-belt provides a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belt has pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant
With anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Low elongation during operation
Oil and heat resistant
With anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures