SKF Wedge Belt, belt section SPB, 2430mm Length

Subtotal (1 pack of 5 units)*

£105.06

(exc. VAT)

£126.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£105.06£21.012

*price indicative

RS Stock No.:
585-730
Mfr. Part No.:
PHG SPB2430
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

SPB

Series

PHG

Length

2430mm

COO (Country of Origin):
CN

Panasonic ELC11D Series Radial Choke Coils


ELC11D choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications


Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.

The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.

High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures


Panasonic Leaded Inductors (Chokes)

Related links