SKF Wedge Belt, belt section SPB, 3650mm Length
- RS Stock No.:
- 464-156
- Mfr. Part No.:
- PHG SPB3650
- Brand:
- SKF
Subtotal (1 unit)*
£29.16
(exc. VAT)
£34.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.16 |
*price indicative
- RS Stock No.:
- 464-156
- Mfr. Part No.:
- PHG SPB3650
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | SPB | |
| Outer Length | 3650mm | |
| Series | PHG SPB | |
| Length | 3650mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section SPB | ||
Outer Length 3650mm | ||
Series PHG SPB | ||
Length 3650mm | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fiber-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
