Subtotal (1 unit)*
£43.79
(exc. VAT)
£52.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.79 |
*price indicative
- RS Stock No.:
- 463-632
- Mfr. Part No.:
- PHG D124
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | D | |
| Outer Length | 3225mm | |
| Inside Length | 3149.6mm | |
| Series | PHG D | |
| Length | 3225mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section D | ||
Outer Length 3225mm | ||
Inside Length 3149.6mm | ||
Series PHG D | ||
Length 3225mm | ||
- COO (Country of Origin):
- CN
The SKF Wrapped classical V-belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
