SKF Wedge Belt, belt section C, 5770mm Length

Subtotal (1 unit)*

£43.03

(exc. VAT)

£51.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.03

*price indicative

RS Stock No.:
463-627
Mfr. Part No.:
PHG C225
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

C

Outer Length

5770mm

Inside Length

5715mm

Series

PHG C

Length

5770mm

COO (Country of Origin):
CN
The SKF Wrapped classical V-belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.

High flexibility
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures

Related links