SKF Wedge Belt, belt section 8V, 6350mm Length
- RS Stock No.:
- 462-894
- Mfr. Part No.:
- PHG 8V2500
- Brand:
- SKF
Subtotal (1 unit)*
£78.92
(exc. VAT)
£94.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.92 |
*price indicative
- RS Stock No.:
- 462-894
- Mfr. Part No.:
- PHG 8V2500
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8V | |
| Outer Length | 6350mm | |
| Series | PHG | |
| Length | 6350mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8V | ||
Outer Length 6350mm | ||
Series PHG | ||
Length 6350mm | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Low elongation during operation
Oil and heat resistant, with anti static properties
