SKF Wedge Belt, belt section 8V, 5385mm Length

Subtotal (1 unit)*

£66.97

(exc. VAT)

£80.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.97

*price indicative

RS Stock No.:
462-892
Mfr. Part No.:
PHG 8V2120
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

8V

Outer Length

5385mm

Series

PHG

Length

5385mm

COO (Country of Origin):
CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity.

High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties