Germicidal Lamp 160 W PLL 2G11 407 mm
- RS Stock No.:
- 230-9721
- Mfr. Part No.:
- SM310C 2xTUV PLL 60W HFS
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 230-9721
- Mfr. Part No.:
- SM310C 2xTUV PLL 60W HFS
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Philips UV-C Active air device is designed to disinfect the air during day-to-day business activities, without interruption. It can be installed on a wall or on a ceiling in many different types of location, even UV-C sensitive ones. Thanks to ventilators, the air from the room is pulled inside the device, filtered, and then submitted to an intense disinfection thanks to 2x60W UV-C lamps. The air comes out of the UV-C Active air device clean into the room.
2 pc number of light source
The UV-C linears are only to be used as components in a system that consists of adequate safety
160 W input power
It has white color
The UV-C linears are only to be used as components in a system that consists of adequate safety
160 W input power
It has white color
Specifications
Attribute | Value |
---|---|
Wattage | 160 W |
Lamp Base | 2G11 |
Lamp Size | PLL |
Length | 407 mm |