LZ1-10UV00-0000 LedEngin Inc, LZ Series UV LED Array, 370nm 800 → 1250mW 70 °, 4-Pin Surface Mount package
- RS Stock No.:
- 905-3924
- Mfr. Part No.:
- LZ1-10UV00-0000
- Brand:
- LedEngin Inc
Stock information currently inaccessible
- RS Stock No.:
- 905-3924
- Mfr. Part No.:
- LZ1-10UV00-0000
- Brand:
- LedEngin Inc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| Number of LEDs | 1 | |
| Peak Wavelength | 370nm | |
| Radiant Flux | 800 → 1250mW | |
| Viewing Angle | 70 ° | |
| Lens Shape | Dome | |
| Number of Pins | 4 | |
| Mounting Type | Surface Mount | |
| Height | 2.8mm | |
| Length | 4.4mm | |
| Width | 4.4mm | |
| Series | LZ | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
Number of LEDs 1 | ||
Peak Wavelength 370nm | ||
Radiant Flux 800 → 1250mW | ||
Viewing Angle 70 ° | ||
Lens Shape Dome | ||
Number of Pins 4 | ||
Mounting Type Surface Mount | ||
Height 2.8mm | ||
Length 4.4mm | ||
Width 4.4mm | ||
Series LZ | ||
- COO (Country of Origin):
- MY
