L1F2-U390100005001 Lumileds, LUXEON FlipChip UV Series UV LED, 390 → 400nm 1042mW, 2-Pin Surface Mount package
- RS Stock No.:
- 897-8847
- Mfr. Part No.:
- L1F2-U390100005001
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 897-8847
- Mfr. Part No.:
- L1F2-U390100005001
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Number of LEDs | 1 | |
| Peak Wavelength | 390 → 400nm | |
| Radiant Flux | 1042mW | |
| Package Type | CSP | |
| Number of Pins | 2 | |
| Mounting Type | Surface Mount | |
| Height | 0.25mm | |
| Length | 0.98mm | |
| Width | 0.98mm | |
| Dimensions | 1 x 1 x 0.25mm | |
| Series | LUXEON FlipChip UV | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Number of LEDs 1 | ||
Peak Wavelength 390 → 400nm | ||
Radiant Flux 1042mW | ||
Package Type CSP | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Height 0.25mm | ||
Length 0.98mm | ||
Width 0.98mm | ||
Dimensions 1 x 1 x 0.25mm | ||
Series LUXEON FlipChip UV | ||
