SSL-LXTO46UV1C Lumex, UV LED, 390nm 4mW 80 °, 2-Pin Through Hole package
- RS Stock No.:
- 888-7307
- Mfr. Part No.:
- SSL-LXTO46UV1C
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-7307
- Mfr. Part No.:
- SSL-LXTO46UV1C
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Number of LEDs | 1 | |
| Peak Wavelength | 390nm | |
| Radiant Flux | 4mW | |
| Viewing Angle | 80 ° | |
| Lens Shape | Round | |
| Number of Pins | 2 | |
| Mounting Type | Through Hole | |
| Diameter | 5.55mm | |
| Height | 5.21mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Number of LEDs 1 | ||
Peak Wavelength 390nm | ||
Radiant Flux 4mW | ||
Viewing Angle 80 ° | ||
Lens Shape Round | ||
Number of Pins 2 | ||
Mounting Type Through Hole | ||
Diameter 5.55mm | ||
Height 5.21mm | ||
- COO (Country of Origin):
- TW
