SSL-LXTO46375C Lumex, UV LED, 380nm 1.3mW 80 °, 2-Pin Through Hole package
- RS Stock No.:
- 888-7303
- Mfr. Part No.:
- SSL-LXTO46375C
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-7303
- Mfr. Part No.:
- SSL-LXTO46375C
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Number of LEDs | 1 | |
| Peak Wavelength | 380nm | |
| Radiant Flux | 1.3mW | |
| Viewing Angle | 80 ° | |
| Lens Shape | Round | |
| Number of Pins | 2 | |
| Mounting Type | Through Hole | |
| Diameter | 5.55mm | |
| Height | 3.93mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Number of LEDs 1 | ||
Peak Wavelength 380nm | ||
Radiant Flux 1.3mW | ||
Viewing Angle 80 ° | ||
Lens Shape Round | ||
Number of Pins 2 | ||
Mounting Type Through Hole | ||
Diameter 5.55mm | ||
Height 3.93mm | ||
