ILS-XR05-S385-0058-SC211-W2. Intelligent LED Solutions, N5050 UV PowerLinear Series 5 UV LED Array, 5000mW 66 °
- RS Stock No.:
- 885-0780
- Mfr. Part No.:
- ILS-XR05-S385-0058-SC211-W2.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 885-0780
- Mfr. Part No.:
- ILS-XR05-S385-0058-SC211-W2.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 5 | |
| Radiant Flux | 5000mW | |
| Viewing Angle | 66 ° | |
| Lens Shape | Dome | |
| Height | 5.13mm | |
| Length | 58mm | |
| Width | 20mm | |
| Dimensions | 58 x 20 x 5.13mm | |
| Series | N5050 UV PowerLinear | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 5 | ||
Radiant Flux 5000mW | ||
Viewing Angle 66 ° | ||
Lens Shape Dome | ||
Height 5.13mm | ||
Length 58mm | ||
Width 20mm | ||
Dimensions 58 x 20 x 5.13mm | ||
Series N5050 UV PowerLinear | ||
- COO (Country of Origin):
- GB
