LEUVA66B00HF00 LG, UVC LED, 278nm 2mW 121 °, 2-Pin Surface Mount package

Stock information currently inaccessible
RS Stock No.:
880-1494
Mfr. Part No.:
LEUVA66B00HF00
Brand:
LG
Find similar products by selecting one or more attributes.
Select all

Brand

LG

Number of LEDs

1

Peak Wavelength

278nm

Radiant Flux

2mW

Viewing Angle

121 °

Lens Shape

Square

Number of Pins

2

Mounting Type

Surface Mount

Height

1.35mm

Length

6mm

Width

6mm

Dimensions

6 x 6 x 1.35mm

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy