LED5-UV-400-30 Bivar, UV LED, 410nm 12mW 30 °, 2-Pin Through Hole package
- RS Stock No.:
- 454-4403
- Mfr. Part No.:
- LED5-UV-400-30
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 454-4403
- Mfr. Part No.:
- LED5-UV-400-30
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Number of LEDs | 1 | |
| Peak Wavelength | 410nm | |
| Luminous Intensity | 350 mcd | |
| Radiant Flux | 12mW | |
| Viewing Angle | 30 ° | |
| Lens Shape | Round | |
| Number of Pins | 2 | |
| LED Material | InGaN, Sapphire | |
| Mounting Type | Through Hole | |
| Diameter | 5mm | |
| Height | 8.61mm | |
| Dimensions | 5mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Number of LEDs 1 | ||
Peak Wavelength 410nm | ||
Luminous Intensity 350 mcd | ||
Radiant Flux 12mW | ||
Viewing Angle 30 ° | ||
Lens Shape Round | ||
Number of Pins 2 | ||
LED Material InGaN, Sapphire | ||
Mounting Type Through Hole | ||
Diameter 5mm | ||
Height 8.61mm | ||
Dimensions 5mm | ||
