LZ1-00UB00-01U7 LedEngin Inc, LZ1 Series UV LED, 405 (Maximum)nm 1000mW 68 (Typ.) °, 4-Pin Surface Mount package

Stock information currently inaccessible
RS Stock No.:
176-9778
Mfr. Part No.:
LZ1-00UB00-01U7
Brand:
LedEngin Inc
Find similar products by selecting one or more attributes.
Select all

Brand

LedEngin Inc

Number of LEDs

1

Peak Wavelength

405 (Maximum)nm

Radiant Flux

1000mW

Package Type

SMD

Viewing Angle

68 (Typ.) °

Lens Shape

Dome

Number of Pins

4

LED Material

Ceramic

Mounting Type

Surface Mount

Diameter

3.2 (Lens)mm

Height

2.7mm

Length

4.4mm

Width

4.4mm

Dimensions

4.4 x 4.4 x 2.7mm

Series

LZ1

COO (Country of Origin):
CN
The LZ1-00UB00 VIOLET LED emitter provides superior radiometric power in the wavelength range specifically required for sterilization, dental curing lights, and numerous medical applications. With a 4.4mm x 4.4mm ultra-small footprint, this package provides exceptional optical power density. The radiometric power performance and optimal peak wavelength of this LED are matched to the response curves of dental resins, inks and adhesives,resulting in a significantly reduced curing time. The patented design has unparalleled thermal and optical performance.

High Efficiency VIOLET (385-410nm) LED emitter
Ultra-small foot print – 4.4mm x 4.4mm
Surface mount ceramic package with integrated glass lens
Very low Thermal Resistance (4.2°C/W)
Electrically neutral thermal path
Very high Radiant Flux density
Lead (Pb) free
Emitter available on Star MCPCB (optional)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy