LZ1-00UV00-0100 LedEngin Inc, LZ1 Series UV LED, 370 (Maximum)nm 1250mW 70 (Typ.) °, 4-Pin Surface Mount package
- RS Stock No.:
- 176-9774
- Mfr. Part No.:
- LZ1-00UV00-0100
- Brand:
- LedEngin Inc
Stock information currently inaccessible
- RS Stock No.:
- 176-9774
- Mfr. Part No.:
- LZ1-00UV00-0100
- Brand:
- LedEngin Inc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| Number of LEDs | 1 | |
| Peak Wavelength | 370 (Maximum)nm | |
| Radiant Flux | 1250mW | |
| Package Type | SMD | |
| Viewing Angle | 70 (Typ.) ° | |
| Lens Shape | Dome | |
| Number of Pins | 4 | |
| LED Material | Ceramic | |
| Mounting Type | Surface Mount | |
| Diameter | 3.2 (Lens)mm | |
| Height | 2.7mm | |
| Length | 4.4mm | |
| Width | 4.4mm | |
| Dimensions | 4.4 x 4.4 x 2.7mm | |
| Series | LZ1 | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
Number of LEDs 1 | ||
Peak Wavelength 370 (Maximum)nm | ||
Radiant Flux 1250mW | ||
Package Type SMD | ||
Viewing Angle 70 (Typ.) ° | ||
Lens Shape Dome | ||
Number of Pins 4 | ||
LED Material Ceramic | ||
Mounting Type Surface Mount | ||
Diameter 3.2 (Lens)mm | ||
Height 2.7mm | ||
Length 4.4mm | ||
Width 4.4mm | ||
Dimensions 4.4 x 4.4 x 2.7mm | ||
Series LZ1 | ||
- COO (Country of Origin):
- CN
The LZ1-00UV00 UV LED emitter provides superior radiometric power in the wavelength range specifically required for applications like curing, printing, sterilization, currency verification, and various medical applications. With a 4.4mm x 4.4mm ultra-small footprint, this package provides exceptional optical power density. The patented design has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize light output, have excellent UV resistance, and minimize stresses which results in monumental reliability and radiant flux maintenance.
365nm UV LED with 1200mW flux output at 2.7W power dissipation
Ultra-small foot print – 4.4mm x 4.4mm
Highest Radiant Flux density
Surface mount ceramic package with integrated glass lens
Very low Thermal Resistance (4.2°C/W)
Lead (Pb) free
Reflow solderable (up to 6 cycles)
Emitter available on Standard or Miniature MCPCB (optional)
Ultra-small foot print – 4.4mm x 4.4mm
Highest Radiant Flux density
Surface mount ceramic package with integrated glass lens
Very low Thermal Resistance (4.2°C/W)
Lead (Pb) free
Reflow solderable (up to 6 cycles)
Emitter available on Standard or Miniature MCPCB (optional)
