LZ1-00UB00-01U8 LedEngin Inc, LZ1 Series UV LED, 410nm 1000mW 68 °, 4-Pin Surface Mount package
- RS Stock No.:
- 176-9767
- Mfr. Part No.:
- LZ1-00UB00-01U8
- Brand:
- LedEngin Inc
Stock information currently inaccessible
- RS Stock No.:
- 176-9767
- Mfr. Part No.:
- LZ1-00UB00-01U8
- Brand:
- LedEngin Inc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| Number of LEDs | 1 | |
| Peak Wavelength | 410nm | |
| Radiant Flux | 1000mW | |
| Package Type | SMD | |
| Viewing Angle | 68 ° | |
| Lens Shape | Dome | |
| Number of Pins | 4 | |
| LED Material | Ceramic | |
| Mounting Type | Surface Mount | |
| Diameter | 3.2mm | |
| Height | 2.7mm | |
| Length | 4.4mm | |
| Width | 4.4mm | |
| Dimensions | 4.4 x 4.4 x 2.7mm | |
| Series | LZ1 | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
Number of LEDs 1 | ||
Peak Wavelength 410nm | ||
Radiant Flux 1000mW | ||
Package Type SMD | ||
Viewing Angle 68 ° | ||
Lens Shape Dome | ||
Number of Pins 4 | ||
LED Material Ceramic | ||
Mounting Type Surface Mount | ||
Diameter 3.2mm | ||
Height 2.7mm | ||
Length 4.4mm | ||
Width 4.4mm | ||
Dimensions 4.4 x 4.4 x 2.7mm | ||
Series LZ1 | ||
The LZ1-00UB00 VIOLET LED emitter provides superior radiometric power in the wavelength range specifically required for sterilization, dental curing lights, and numerous medical applications. With a 4.4mm x 4.4mm ultra-small footprint, this package provides exceptional optical power density. The radiometric power performance and optimal peak wavelength of this LED are matched to the response curves of dental resins, inks and adhesives,resulting in a significantly reduced curing time. The patented design has unparalleled thermal and optical performance.
High Efficiency VIOLET (385-410nm) LED emitter
Ultra-small foot print – 4.4mm x 4.4mm
Surface mount ceramic package with integrated glass lens
Very low Thermal Resistance (4.2°C/W)
Electrically neutral thermal path
Very high Radiant Flux density
Lead (Pb) free
Emitter available on Star MCPCB (optional)
Ultra-small foot print – 4.4mm x 4.4mm
Surface mount ceramic package with integrated glass lens
Very low Thermal Resistance (4.2°C/W)
Electrically neutral thermal path
Very high Radiant Flux density
Lead (Pb) free
Emitter available on Star MCPCB (optional)
