SM0603UV-400 Bivar, UV LED, 400 → 405nm 10mW 130 °, 2-Pin Surface Mount package
- RS Stock No.:
- 174-9828
- Mfr. Part No.:
- SM0603UV-400
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 174-9828
- Mfr. Part No.:
- SM0603UV-400
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Number of LEDs | 1 | |
| Peak Wavelength | 400 → 405nm | |
| Radiant Flux | 10mW | |
| Package Type | 0603 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| LED Material | InGaN, SiC | |
| Mounting Type | Surface Mount | |
| Height | 0.6mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Number of LEDs 1 | ||
Peak Wavelength 400 → 405nm | ||
Radiant Flux 10mW | ||
Package Type 0603 | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
LED Material InGaN, SiC | ||
Mounting Type Surface Mount | ||
Height 0.6mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.6mm | ||
- COO (Country of Origin):
- CN
LED, SMD, 0603, UV, 400∼405nm, Water Clear Lens, 130 Deg Viewing Angle.
Industry Standard 0603 Package
Ultraviolet emitting LED
Water clear lens providing maximum radiant power output
Wide viewing angle of 130 degrees for uniform output
Ultraviolet emitting LED
Water clear lens providing maximum radiant power output
Wide viewing angle of 130 degrees for uniform output
