OCU-400-UE400-X-T OSA Opto, OCU-400 Series UV LED, 405nm, 2-Pin Surface Mount package
- RS Stock No.:
- 173-6283
- Mfr. Part No.:
- OCU-400-UE400-X-T
- Brand:
- OSA Opto
Stock information currently inaccessible
- RS Stock No.:
- 173-6283
- Mfr. Part No.:
- OCU-400-UE400-X-T
- Brand:
- OSA Opto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Number of LEDs | 1 | |
| Peak Wavelength | 405nm | |
| Package Type | SMD | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| Mounting Type | Surface Mount | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 2mm | |
| Series | OCU-400 | |
| Dimensions | 3 x 2 x 1mm | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Number of LEDs 1 | ||
Peak Wavelength 405nm | ||
Package Type SMD | ||
Lens Shape Square | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Height 1mm | ||
Length 3mm | ||
Width 2mm | ||
Series OCU-400 | ||
Dimensions 3 x 2 x 1mm | ||
The OCU-400 family meets the requirements of low and medium power applications. OCU-400 UV-LED are available in the wavelengths range of 350nm … 435nm. The package family OCU-440 was developed for high power applications in the range up to 1.5 W electrical power dissipation. Based on discrete power devices like the OCU-440 package or bare dices OSA Opto Light offers customized solutions in conventional or COB technology.
Size 3,0x 2,0x 1,0 mm
circuit substrate: AI2O3 ceramics
encapsulation:silicone
Lead free solderable, soldering pads:gold plated
taped in 8 mm blister tape, cathode to transporting perforation
marking at anode
ALL Devices sorted into luminous intensity classes
taping:face-up(T)
circuit substrate: AI2O3 ceramics
encapsulation:silicone
Lead free solderable, soldering pads:gold plated
taped in 8 mm blister tape, cathode to transporting perforation
marking at anode
ALL Devices sorted into luminous intensity classes
taping:face-up(T)
