LZ4-44UV00-0000 LedEngin Inc, LZ Series 4 UV LED Array, 370nm 2000 → 3800mW 110 °, 8-Pin Surface Mount package

Stock information currently inaccessible
RS Stock No.:
172-9327
Mfr. Part No.:
LZ4-44UV00-0000
Brand:
LedEngin Inc
Find similar products by selecting one or more attributes.
Select all

Brand

LedEngin Inc

Number of LEDs

4

Peak Wavelength

370nm

Radiant Flux

2000 → 3800mW

Viewing Angle

110 °

Lens Shape

Round

Number of Pins

8

Mounting Type

Surface Mount

Height

1.26mm

Length

7mm

Width

7mm

Series

LZ

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy