LZ1-10UB00-00U5 LedEngin Inc, LZ Series UV LED Array, 395nm 900 → 1300mW 68 °, 4-Pin Surface Mount package

Stock information currently inaccessible
RS Stock No.:
170-9165
Mfr. Part No.:
LZ1-10UB00-00U5
Brand:
LedEngin Inc
Find similar products by selecting one or more attributes.
Select all

Brand

LedEngin Inc

Number of LEDs

1

Peak Wavelength

395nm

Radiant Flux

900 → 1300mW

Viewing Angle

68 °

Lens Shape

Dome

Number of Pins

4

Mounting Type

Surface Mount

Height

2.8mm

Length

4.4mm

Width

4.4mm

Series

LZ

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy