LEUVA66H70HF00 LG, 6060 Series UVC LED, 285nm 70mW 120 °, 2-Pin Surface Mount package

Stock information currently inaccessible
RS Stock No.:
144-6530
Mfr. Part No.:
LEUVA66H70HF00
Brand:
LG
Find similar products by selecting one or more attributes.
Select all

Brand

LG

Number of LEDs

1

Peak Wavelength

285nm

Radiant Flux

70mW

Viewing Angle

120 °

Lens Shape

Square

Number of Pins

2

Mounting Type

Surface Mount

Height

1.35mm

Length

6mm

Width

6mm

Series

6060

Dimensions

6 x 6 x 1.35mm

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy