VAOL-3EUV0Y4 VCC, VAOL Series UV LED, 405nm 15 °, 2-Pin Through Hole package
- RS Stock No.:
- 137-1219
- Mfr. Part No.:
- VAOL-3EUV0Y4
- Brand:
- VCC
Stock information currently inaccessible
- RS Stock No.:
- 137-1219
- Mfr. Part No.:
- VAOL-3EUV0Y4
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Number of LEDs | 1 | |
| Peak Wavelength | 405nm | |
| Luminous Intensity | 150 mcd | |
| Package Type | 3 mm | |
| Viewing Angle | 15 ° | |
| Number of Pins | 2 | |
| LED Material | InGaN | |
| Mounting Type | Through Hole | |
| Diameter | 3.9mm | |
| Height | 5.3mm | |
| Series | VAOL | |
| Dimensions | 3.9 (Dia.) x 5.3mm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Number of LEDs 1 | ||
Peak Wavelength 405nm | ||
Luminous Intensity 150 mcd | ||
Package Type 3 mm | ||
Viewing Angle 15 ° | ||
Number of Pins 2 | ||
LED Material InGaN | ||
Mounting Type Through Hole | ||
Diameter 3.9mm | ||
Height 5.3mm | ||
Series VAOL | ||
Dimensions 3.9 (Dia.) x 5.3mm | ||
