VLMU5200-385-140 Vishay, VLMU5200 Series 4 UV LED, 390nm 4400mW 140 °, 9-Pin Surface Mount package

Stock information currently inaccessible
RS Stock No.:
133-6281
Mfr. Part No.:
VLMU5200-385-140
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Number of LEDs

4

Peak Wavelength

390nm

Radiant Flux

4400 mW @ 700 mAmW

Viewing Angle

140 °

Lens Shape

Dome

Number of Pins

9

LED Material

InGaN

Mounting Type

Surface Mount

Height

3.1mm

Length

5.2mm

Width

5.2mm

Series

VLMU5200

Dimensions

5.2 x 5.2 x 3.1mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy