VLMU5200-405-140 Vishay, VLMU5200 Series 4 UV LED, 410nm 4400mW 140 °, 9-Pin Surface Mount package
- RS Stock No.:
- 133-6093
- Mfr. Part No.:
- VLMU5200-405-140
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 133-6093
- Mfr. Part No.:
- VLMU5200-405-140
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of LEDs | 4 | |
| Peak Wavelength | 410nm | |
| Radiant Flux | 4400 mW @ 700 mAmW | |
| Viewing Angle | 140 ° | |
| Lens Shape | Dome | |
| Number of Pins | 9 | |
| LED Material | InGaN | |
| Mounting Type | Surface Mount | |
| Height | 3.1mm | |
| Length | 5.2mm | |
| Width | 5.2mm | |
| Series | VLMU5200 | |
| Dimensions | 5.2 x 5.2 x 3.1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of LEDs 4 | ||
Peak Wavelength 410nm | ||
Radiant Flux 4400 mW @ 700 mAmW | ||
Viewing Angle 140 ° | ||
Lens Shape Dome | ||
Number of Pins 9 | ||
LED Material InGaN | ||
Mounting Type Surface Mount | ||
Height 3.1mm | ||
Length 5.2mm | ||
Width 5.2mm | ||
Series VLMU5200 | ||
Dimensions 5.2 x 5.2 x 3.1mm | ||
- COO (Country of Origin):
- TW
