VLMU3500-405-060 Vishay, VLMU3500 Series UV LED, 410nm 1250mW 60 °, 3-Pin Surface Mount package

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-6088
Mfr. Part No.:
VLMU3500-405-060
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Number of LEDs

1

Peak Wavelength

410nm

Radiant Flux

1250 mW @ 700 mAmW

Viewing Angle

60 °

Lens Shape

Dome

Number of Pins

3

LED Material

InGaN

Mounting Type

Surface Mount

Height

2.9mm

Length

3.5mm

Width

3.5mm

Dimensions

3.5 x 3.5 x 2.9mm

Series

VLMU3500

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy