VLMU3500-385-120 Vishay, VLMU3500 Series UV LED, 390nm 1250mW 120 °, 3-Pin Surface Mount package
- RS Stock No.:
- 133-6084
- Mfr. Part No.:
- VLMU3500-385-120
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 133-6084
- Mfr. Part No.:
- VLMU3500-385-120
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of LEDs | 1 | |
| Peak Wavelength | 390nm | |
| Radiant Flux | 1250 mW @ 700 mAmW | |
| Viewing Angle | 120 ° | |
| Lens Shape | Dome | |
| Number of Pins | 3 | |
| LED Material | InGaN | |
| Mounting Type | Surface Mount | |
| Height | 2mm | |
| Length | 3.5mm | |
| Width | 3.5mm | |
| Dimensions | 3.5 x 3.5 x 2mm | |
| Series | VLMU3500 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of LEDs 1 | ||
Peak Wavelength 390nm | ||
Radiant Flux 1250 mW @ 700 mAmW | ||
Viewing Angle 120 ° | ||
Lens Shape Dome | ||
Number of Pins 3 | ||
LED Material InGaN | ||
Mounting Type Surface Mount | ||
Height 2mm | ||
Length 3.5mm | ||
Width 3.5mm | ||
Dimensions 3.5 x 3.5 x 2mm | ||
Series VLMU3500 | ||
- COO (Country of Origin):
- TW
