ILS-XN06-S400-SD111. Intelligent LED Solutions, 6 UV LED Array, 410nm 2400mW Surface Mount package
- RS Stock No.:
- 122-5384
- Mfr. Part No.:
- ILS-XN06-S400-SD111.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 122-5384
- Mfr. Part No.:
- ILS-XN06-S400-SD111.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 6 | |
| Peak Wavelength | 410nm | |
| Radiant Flux | 2400mW | |
| LED Material | Silicone (Lens) | |
| Mounting Type | Surface Mount | |
| Height | 7mm | |
| Length | 300mm | |
| Width | 20mm | |
| Dimensions | 300 x 20 x 7mm | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 6 | ||
Peak Wavelength 410nm | ||
Radiant Flux 2400mW | ||
LED Material Silicone (Lens) | ||
Mounting Type Surface Mount | ||
Height 7mm | ||
Length 300mm | ||
Width 20mm | ||
Dimensions 300 x 20 x 7mm | ||
- COO (Country of Origin):
- GB
