SU CULCP1.VC-MBMH-45-V3V4 ams OSRAM OSLON UV 3535 Series 1-LEDs UV LED 270 nm 51 mW, 3-Pin Surface Mount package

Get a bulk buy discount

Add 10 more to save £23.40

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£8.54

(exc. VAT)

£10.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9£8.54-
10 - 99£6.20£23.40
100 - 499£5.12£342.00
500 - 999£4.64£1,950.00
1000 +£4.47£4,070.00

*price indicative

RS Stock No.:
861-979
Mfr. Part No.:
SU CULCP1.VC-MBMH-45-V3V4
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

UV LED

Number of LEDs

1

UV Type

UV C

Peak Wavelength

270nm

Radiant Flux

51mW

Packaging

Tape and Reel

Package Type

Ceramic package

Lens Shape

Flat

Number of Pins

3

LED Material

Ceramic

Mount Type

Surface Mount

Width

3.5mm

Standards/Approvals

IEC60810

Height

1.26mm

Length

3.5mm

Series

OSLON UV 3535

Automotive Standard

No

COO (Country of Origin):
MY
The ams OSRAM Uv-C Led provides high-power radiation for effective water treatment and Air purification. This Oslon UV 3535 series component is engineered specifically for surface disinfection.

Emits a Peak Wavelength of 265 nm

Features a forward voltage of approximately 6.1 V

Designed with a Compact 3535 package footprint

Measures 3.5 mm by 3.5 mm diameter dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy