RS PRO USB A to HDMI Adapter, USB 3.0, 1 Supported Display(s) - 2048 x 1152 Maximum Resolution
- RS Stock No.:
- 144-7992
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 144-7992
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| USB Standard | USB 3.0 | |
| USB Connection Type | USB A | |
| Video Connection Type | HDMI | |
| Maximum Resolution | 2048 x 1152 | |
| Number of Displays Supported | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
USB Standard USB 3.0 | ||
USB Connection Type USB A | ||
Video Connection Type HDMI | ||
Maximum Resolution 2048 x 1152 | ||
Number of Displays Supported 1 | ||
- COO (Country of Origin):
- CN
