FTDI Chip FT601Q-T, USB Bridge IC, USB 2.0, USB 3.0, 1.8 V, 2.5 V, 3.3 V, 76-Pin QFN
- RS Stock No.:
- 875-0012
- Mfr. Part No.:
- FT601Q-T
- Brand:
- FTDI Chip
Stock information currently inaccessible
- RS Stock No.:
- 875-0012
- Mfr. Part No.:
- FT601Q-T
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Number of Transceivers | 1 | |
| Protocols Supported | USB 2.0, USB 3.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 1.8 V, 2.5 V, 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 76 | |
| Dimensions | 9.1 x 9.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 9.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 9.1mm | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Number of Transceivers 1 | ||
Protocols Supported USB 2.0, USB 3.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 1.8 V, 2.5 V, 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 76 | ||
Dimensions 9.1 x 9.1 x 0.95mm | ||
Height 0.95mm | ||
Length 9.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 9.1mm | ||
- COO (Country of Origin):
- TW
