Microchip USB3322C-GL-TR, USB Transceiver, USB 2.0, 1.8 V, 3.3 V, 25-Pin WLCSP
- RS Stock No.:
- 823-4254
- Mfr. Part No.:
- USB3322C-GL-TR
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 823-4254
- Mfr. Part No.:
- USB3322C-GL-TR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 1 | |
| Protocols Supported | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 1.8 V, 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 25 | |
| Dimensions | 2 x 2 x 0.38mm | |
| Height | 0.38mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 1 | ||
Protocols Supported USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 1.8 V, 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 25 | ||
Dimensions 2 x 2 x 0.38mm | ||
Height 0.38mm | ||
Length 2mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 2mm | ||
The Microchip USB3322 Hi-Speed USB 2.0 transceivers sets a new standard for integration by combining six functions into one extremely small size to help meet the tight board space and cost requirements of today's portable consumer electronics products. This transceiver is designed in a wafer-level chip scale package (WLCSP) measuring 1.95mm x 1.95mm. One of the key features of the USB332x family is the ability to protect portable products from extreme over-voltage conditions of up to +30V on VBus. The need for external VBus over-voltage protection ICs, USB switches, electrostatic discharge (ESD) protection devices, and reference oscillators is eliminated, thereby minimizing eBOM part count and conserving valuable board space.
Integrated VBus over-voltage protection (up to +30V)
Integrated USB switch
Internal ESD protection circuits
Integrated 3.3V LDO regulator
External passive components minimized
Industry's best current ESD performance in a Hi-Speed USB transceiver
Ability to use the USB connector as single port of connection
"Wrapper-less" architecture for optimal timing performance
Supports a wide variety of common reference clock frequencies
Low jitter PLL makes it possible to accept "noisy" clock sources
Hi-Speed USB On-The-Go (OTG) - host and device capable
Temperature range between -40° and 85°C
25-ball WLCSP package
Integrated USB switch
Internal ESD protection circuits
Integrated 3.3V LDO regulator
External passive components minimized
Industry's best current ESD performance in a Hi-Speed USB transceiver
Ability to use the USB connector as single port of connection
"Wrapper-less" architecture for optimal timing performance
Supports a wide variety of common reference clock frequencies
Low jitter PLL makes it possible to accept "noisy" clock sources
Hi-Speed USB On-The-Go (OTG) - host and device capable
Temperature range between -40° and 85°C
25-ball WLCSP package
