Texas Instruments, Transceiver IC, 5-Channel 12 Mbps, 3.6 V, USB, 3.3 V, 32-Pin QFN
- RS Stock No.:
- 121-9264
- Mfr. Part No.:
- TUSB2046BIRHBT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 250 units)*
£741.00
(exc. VAT)
£889.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 500 | £2.964 | £741.00 |
| 750 - 1000 | £2.685 | £671.25 |
| 1250 - 2250 | £2.602 | £650.50 |
| 2500 - 6000 | £2.534 | £633.50 |
| 6250 + | £2.472 | £618.00 |
*price indicative
- RS Stock No.:
- 121-9264
- Mfr. Part No.:
- TUSB2046BIRHBT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 12Mbps | |
| Number of Transceivers | 5 | |
| Product Type | Transceiver IC | |
| USB Specification | USB 2.0 | |
| Sub Type | Transceiver | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Series | TUSB2046B | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 0.9mm | |
| Supply Current | 40mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 12Mbps | ||
Number of Transceivers 5 | ||
Product Type Transceiver IC | ||
USB Specification USB 2.0 | ||
Sub Type Transceiver | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Series TUSB2046B | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 0.9mm | ||
Supply Current 40mA | ||
Automotive Standard No | ||
USB Transceivers, Texas Instruments
Single- and multi-port USB Transceiver ICs from Texas Instruments
USB (Universal Serial Bus), Texas Instruments
Related links
- Texas Instruments TUSB2046BIRHBT 5-Channel 12 Mbps USB 32-Pin QFN
- Texas Instruments 5-Channel 12 Mbps USB 2.1 32-Pin LQFP
- Texas Instruments TUSB2046BVF 5-Channel 12 Mbps USB 2.1 32-Pin LQFP
- Maxim Integrated MAX3421EEHJ+T 1-Channel 12 Mbps USB 32-Pin TQFP
- Maxim Integrated 1-Channel 12 Mbps USB 32-Pin TQFP
- Microchip 7-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip USB2517I-JZX 7-Channel 480 Mbps USB 2.0 64-Pin QFN
