Toshiba TransMemory U202 16 GB USB 2.0 USB Stick
- RS Stock No.:
- 910-7447
- Mfr. Part No.:
- THN-U202W0160E4
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.82
(exc. VAT)
£6.98
(inc. VAT)
- RS Stock No.:
- 910-7447
- Mfr. Part No.:
- THN-U202W0160E4
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Capacity | 16 GB | |
| Model | TransMemory U202 | |
| USB Specification | USB 2.0 | |
| Encryption Level | No-Encryption | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Capacity 16 GB | ||
Model TransMemory U202 | ||
USB Specification USB 2.0 | ||
Encryption Level No-Encryption | ||
Toshiba THN-U202W0160E4 16GB USB Stick
With a storage capacity of 16GB the memory stick also known as a flash drive gives you plenty of memory to transfer and store your data.
It is difficult to say exactly how many word documents, Jpg images, MP3 files the 16GB flash drive can hold as every file is a different size.
If you are using the stick for home, school or university you will be able to store more than say a professional photographer whose files will be a lot bigger.
It is difficult to say exactly how many word documents, Jpg images, MP3 files the 16GB flash drive can hold as every file is a different size.
If you are using the stick for home, school or university you will be able to store more than say a professional photographer whose files will be a lot bigger.
What are the dimensions of the USB flash drive?
The small memory device measures approximately 51.4 x 21.4 x 8.4 mm.
Is the USB stick compatible with Windows 10?
Yes the USB flash drive is compatible with Windows 7, Windows 8 and 8.1, Windows 10 and Mac OS 10.6 to 10.10.

