Toshiba TransMemory 64 GB USB 3.0 USB Stick
- RS Stock No.:
- 910-7393
- Mfr. Part No.:
- THN-U301W0640E4
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.18
(exc. VAT)
£15.82
(inc. VAT)
- RS Stock No.:
- 910-7393
- Mfr. Part No.:
- THN-U301W0640E4
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Capacity | 64 GB | |
| Model | TransMemory | |
| USB Specification | USB 3.0 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Capacity 64 GB | ||
Model TransMemory | ||
USB Specification USB 3.0 | ||
Toshiba USB Drive
The Toshiba TransMemory USB drive has a storage capacity of 64GB and 3.0 USB. This drive has a design thats small in size, but big on storage and a range of available storage capacities. With powerful USB 3.0 technology, you can save and organise more of your important documents and media across devices, with backwards compatibility to USB 2.0.
Features and Benefits
Bus powered from USB port
High speed
Models equipped with the following OS and the Type-A USB interface as a standard
Transfer videos, photos and music
Length of 51.4mm, width of 21.4mm and height of 8.4mm (Including Cap)
High speed
Models equipped with the following OS and the Type-A USB interface as a standard
Transfer videos, photos and music
Length of 51.4mm, width of 21.4mm and height of 8.4mm (Including Cap)

