Kingston DTPV 128 GB USB 3.0 USB Flash Drive

Stock information currently inaccessible
RS Stock No.:
243-6469
Mfr. Part No.:
DTVP30/128GB
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Capacity

128 GB

Model

DTPV

Industrial

No

USB Specification

USB 3.0

FIPS Validated

197

Nand Type

3D TLC

Self-Destruct

Yes

Encryption Level

AES-256 XTS Mode

The Kingston Data Traveler Vault Privacy 3.0 USB Flash drive provides affordable business-grade security with 256-bit AES hardware-based encryption in XTS mode. It protects 100 per cent of stored data and enforces complex password protection with minimum characteristics to prevent unauthorized access.

Capacity 128GB
Waterproof up to 4ft
Operating temperature 0°C to 60°C
Storage temperature -20°C to 85°C