Samsung DUO Plus 32 GB USB 3.1 USB Flash Drive
- RS Stock No.:
- 209-7412
- Mfr. Part No.:
- MUF-32DB/APC
- Brand:
- Samsung
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-7412
- Mfr. Part No.:
- MUF-32DB/APC
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Capacity | 32 GB | |
| Model | DUO Plus | |
| USB Specification | USB 3.1 | |
| Industrial | Yes | |
| Encryption Level | AES-256 | |
| Nand Type | V-NAND | |
| Self-Destruct | Yes | |
| FIPS Validated | 140-2 Level 3 | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Capacity 32 GB | ||
Model DUO Plus | ||
USB Specification USB 3.1 | ||
Industrial Yes | ||
Encryption Level AES-256 | ||
Nand Type V-NAND | ||
Self-Destruct Yes | ||
FIPS Validated 140-2 Level 3 | ||
The Samsung DUO Plus USB Type-C Flash Drive 32GB, Model name of MUF-32DB/APC is a Type-C drive with a super-useful Type-A adapter. Eliminate worries as the intuitive integrated Type-A adapter works with your older devices. Now you can flexibly move data and free up space with superior speed and performance. Theres no wrong way to plug it in. Sporting the industry's latest USB Type-C technology, The Samsung DUO Plus plugs in right-side up every time—no flipping, no fumbling, no fuss. Transfer large files with ease to your Type-C smartphones, tablet PCs and laptops. The Samsung DUO Plus transfers large files in mere seconds with blazing USB 3.1 read speeds up to 300 MB/s². Backward compatible with USB 3.0/2.0, this drive gives you astonishing performance across so many different devices and uses.
Move files in a flash, up to 300MB/s transfer speed
Both Type-C and Type-A connectivity
Both Type-C and Type-A connectivity
