Kingston DTEG2 64 GB USB 2.0, USB 3.0, USB 3.1 USB Stick
- RS Stock No.:
- 195-8355
- Mfr. Part No.:
- DTEG2/64GB
- Brand:
- Kingston
Stock information currently inaccessible
- RS Stock No.:
- 195-8355
- Mfr. Part No.:
- DTEG2/64GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 64 GB | |
| Model | DTEG2 | |
| USB Specification | USB 2.0, USB 3.0, USB 3.1 | |
| Temperature Range | 0 → +60°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 64 GB | ||
Model DTEG2 | ||
USB Specification USB 2.0, USB 3.0, USB 3.1 | ||
Temperature Range 0 → +60°C | ||
Kingstons DataTraveler® Elite G2 is a stylish Flash drive with enough capacity to transfer films, pictures and work files wherever you go. This drive is compliant with the USB 3.1 Gen 13 (USB 3.0) specification and delivers incredible performance to save time when transferring videos, photos and other large files. The metal casing is shock- and water resistant so you can be confident when bringing your data with you. The sleek design of the DataTraveler Elite G2 complements any compatible device and is backwards-compatible with USB 2.0 to allow users to migrate to USB 3.0 in the future. It is backed by a five-year warranty, free technical support and legendary Kingston® reliability.
Quicker file transfers compared to standard USB 3.1 Gen 1 and USB 2.0 devices
Shock- and water-resistant metal casing with removable cap
LED status indicator
Shock- and water-resistant metal casing with removable cap
LED status indicator
