Verbatim Store 'n' Go V3 256 GB USB 3.0, USB 3.1 USB Flash Drive

Stock information currently inaccessible
RS Stock No.:
188-4796
Mfr. Part No.:
49168
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Capacity

256 GB

Model

Store 'n' Go V3

USB Specification

USB 3.0, USB 3.1

Featuring a USB 3.0 interface for SuperSpeed data transfer, the Store 'n' Go V3 USB Drive is up to 10 times faster than USB 2.0 making it faster for transferring and saving larger file sizes of all types. The design of the V3 USB Drive also ensures that the USB connectors are protected featuring a 'slide and lock' mechanism. This locks into position when using the drive and retracts back into a closed position to protect the connector when not in use. Simple and easy to use, just plug into any USB 3.0 port (also compatible with USB 2.0) and drag and drop your folders and files. Based on USB 3.0 theoretical bus speed. Actual speeds dependent on file size and computer capabilities.

USB 3.0 SuperSpeed Interface
'Slide and Lock' mechanism protects the USB connector when not in use
Compact, stylish design

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy