Verbatim Dual OTG Micro Drive 32 GB USB 3.0, USB 3.1 USB Flash Drive
- RS Stock No.:
- 188-4789
- Mfr. Part No.:
- 49826
- Brand:
- Verbatim
Stock information currently inaccessible
- RS Stock No.:
- 188-4789
- Mfr. Part No.:
- 49826
- Brand:
- Verbatim
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Capacity | 32 GB | |
| Model | Dual OTG Micro Drive | |
| USB Specification | USB 3.0, USB 3.1 | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Capacity 32 GB | ||
Model Dual OTG Micro Drive | ||
USB Specification USB 3.0, USB 3.1 | ||
The Dual OTG Micro Drive is an extremely compact and lightweight dual interface drive with high speed USB3.0 to connect to PCs & laptops and MicroUSB to connect to OTG enabled smartphones and tablets. In a stylish silver metal design, it is an ideal way to add additional storage to your mobiles devices or quickly move data between PCs & laptops and your OTG enabled tablet or smartphones. includes a key ring lanyard to help keep the device safe and for easy accessibility of your files. Read Speed: Up to 110MB/sec.
Extremely compact and lightweight - Just 3.6g
Dual interface drive - High speed USB 3.0 & MicroUSB
Connect PCs & Laptops to OTG enabled Smartphones & Tablets
Quickly move data with read speeds up to 110MB/Sec
Includes a key ring lanyard
Dual interface drive - High speed USB 3.0 & MicroUSB
Connect PCs & Laptops to OTG enabled Smartphones & Tablets
Quickly move data with read speeds up to 110MB/Sec
Includes a key ring lanyard
