Verbatim Dual OTG Micro Drive 64 GB USB 3.0, USB 3.1 USB Flash Drive

Stock information currently inaccessible
RS Stock No.:
188-4788
Mfr. Part No.:
49827
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Capacity

64 GB

Model

Dual OTG Micro Drive

USB Specification

USB 3.0, USB 3.1

The Dual OTG Micro Drive is an extremely compact and lightweight dual interface drive with high speed USB3.0 to connect to PCs & laptops and MicroUSB to connect to OTG enabled smartphones and tablets. In a stylish silver metal design, it is an ideal way to add additional storage to your mobiles devices or quickly move data between PCs & laptops and your OTG enabled tablet or smartphones. includes a key ring lanyard to help keep the device safe and for easy accessibility of your files. Read Speed: Up to 110MB/sec.

Extremely compact and lightweight - Just 3.6g
Dual interface drive - High speed USB 3.0 & MicroUSB
Connect PCs & Laptops to OTG enabled Smartphones & Tablets
Quickly move data with read speeds up to 110MB/Sec
Includes a key ring lanyard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy