Transcend JetFlash 750 8 GB USB 3.1 USB Stick

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£80.60

(exc. VAT)

£96.72

(inc. VAT)

RS Stock No.:
186-4691
Mfr. Part No.:
TS8GJF750K
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Capacity

8 GB

Model

JetFlash 750

USB Specification

USB 3.1

COO (Country of Origin):
TW
Equipped with a SuperSpeed USB 3.1 Gen 1 interface and MLC NAND Flash memory, the JetFlash 750 Flash Drive not only offers ultra-fast transfer speeds, but also provides consistent long-life durability and endurance. With its streamlined design and sleek piano-black case, the JetFlash 750 is a great combination of fashion and technology.

MLC flash-based performance and reliability
SuperSpeed USB 3.1 Gen 1 interface
Sturdy structure & smooth surface
Lightweight and compact
Exclusive Transcend Elite data management software

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy