Transcend JetFlash T3 32 GB USB 2.0 USB Flash Drive

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£66.52

(exc. VAT)

£79.82

(inc. VAT)

RS Stock No.:
186-3395
Mfr. Part No.:
TS32GJFT3G
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Capacity

32 GB

Model

JetFlash T3

USB Specification

USB 2.0

COO (Country of Origin):
TW
The JetFlash T3 ultra-slim USB flash drive is feathery light and as thin as a quarter. With its refined zinc alloy body and stainless steel protection plate, this shiny flash drive is the most charming and rugged storage device that is completely resistant to dust, shock and splash.

Completely resistant to dust, shock and splash
COB (Chip on Board) manufacturing technique
High-quality metallic texture
Includes modern protective case and leather strap
Exclusive Transcend Elite data management software

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy