InnoDisk 2SE 4 GB USB 1.1, USB 2.0 USB Stick

Stock information currently inaccessible
RS Stock No.:
183-9379
Mfr. Part No.:
DEUA1-04GI72AC1SB
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Capacity

4 GB

Model

2SE

USB Specification

USB 1.1, USB 2.0

Industrial

Yes

Nand Type

SLC

Temperature Range

0 → +70°C

COO (Country of Origin):
TW
The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 2.0 interface & backward compatible with USB 1.1. The device features attractive small form factor and the connectivity over USB2.0 and the NAND flash architecture provide a faster data transmission.

Excellent data transfer speed
Wear-levelling supported
Low power consumption
Metal Housing for ESD proof
Golden finger with 30μ” for highly reliable data transfer quality

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy