Integral Memory USB 3.0 Flash Drive 128 GB USB 3.0 USB Flash Drive
- RS Stock No.:
- 180-5868
- Mfr. Part No.:
- INFD128GBFUS3.0-C
- Brand:
- Integral Memory
Stock information currently inaccessible
- RS Stock No.:
- 180-5868
- Mfr. Part No.:
- INFD128GBFUS3.0-C
- Brand:
- Integral Memory
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Capacity | 128 GB | |
| Model | USB 3.0 Flash Drive | |
| USB Specification | USB 3.0 | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Capacity 128 GB | ||
Model USB 3.0 Flash Drive | ||
USB Specification USB 3.0 | ||
Temperature Range 0 → +70°C | ||
- COO (Country of Origin):
- TW
Integral Memory USB Stick
The Integral Memory Fusion USB Type-C flash drive provides an instant data storage of 128GB with ultimate compatibility between smartphones, tablets, PCs and Macs. Featuring a USB Type-C' connector, the first reversible USB interface for a no wrong way round' fit, when attaching to a device. The Fusion USB Type-C also offers a handy dual interface: USB Type-A connector for all current 2.0 and 3.0 ports found in millions of devices, alongside the new future-proof USB Type-C connector, allowing for a seamless transition between existing and future hardware.
Features and Benefits
• Dual connectors - Micro USB Type-C and full-size USB 3.0
• Low-profile zinc alloy casing
• PC and Mac compatible
• Transfer data and media files between PCs, Macs, smartphones and tablet PCs
• USB 3.0 data transfer
• Low-profile zinc alloy casing
• PC and Mac compatible
• Transfer data and media files between PCs, Macs, smartphones and tablet PCs
• USB 3.0 data transfer