Integral Memory Crypto Dual 8 GB USB 3.0 USB Flash Drive
- RS Stock No.:
- 180-5850
- Mfr. Part No.:
- INFD8GCRYDL3.0140-2
- Brand:
- Integral Memory
Stock information currently inaccessible
- RS Stock No.:
- 180-5850
- Mfr. Part No.:
- INFD8GCRYDL3.0140-2
- Brand:
- Integral Memory
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Capacity | 8 GB | |
| Model | Crypto Dual | |
| USB Specification | USB 3.0 | |
| Encryption Level | AES-256 | |
| FIPS Validated | 140-2 | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Capacity 8 GB | ||
Model Crypto Dual | ||
USB Specification USB 3.0 | ||
Encryption Level AES-256 | ||
FIPS Validated 140-2 | ||
Temperature Range 0 → +70°C | ||
- COO (Country of Origin):
- TW
Integral Memory USB Stick
The Integral Memory USB stick is an 8GB crypto 197 dual USB 3.0 flash drive. It provides a highly secure and easy-to-use solution.
Features and Benefits
• High speed performance up to 145MB/s
• Latest USB 3.0 SuperSpeed specification - Transfers all your confidential files and folders faster than ever before
• Military level security with AES 256-bit hardware encryption - More secure than a software-only solution
• Multi-lingual interface - In 26 languages and a simple user interface for "out of the box" use
• Operating temperature ranges between 0°C and 70°C
• PC and Mac compatible
• Latest USB 3.0 SuperSpeed specification - Transfers all your confidential files and folders faster than ever before
• Military level security with AES 256-bit hardware encryption - More secure than a software-only solution
• Multi-lingual interface - In 26 languages and a simple user interface for "out of the box" use
• Operating temperature ranges between 0°C and 70°C
• PC and Mac compatible
Certifications
• IEC/EN 60529
• IPX8 rated
• IPX8 rated