Kingston DataTraveler 106 128 GB USB 2.0, USB 3.0, USB 3.1 USB Flash Drive
- RS Stock No.:
- 180-1631
- Mfr. Part No.:
- DT106/128GB
- Brand:
- Kingston
Stock information currently inaccessible
- RS Stock No.:
- 180-1631
- Mfr. Part No.:
- DT106/128GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 128 GB | |
| Model | DataTraveler 106 | |
| USB Specification | USB 2.0, USB 3.0, USB 3.1 | |
| Temperature Range | 0 → +60°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 128 GB | ||
Model DataTraveler 106 | ||
USB Specification USB 2.0, USB 3.0, USB 3.1 | ||
Temperature Range 0 → +60°C | ||
Kingston DataTraveler 106 USB Sticks
The Kingston's DataTraveler® 106 128GB (DT106) USB flash drive is a stylish step into the world of USB 3.01. It can take advantage of USB 3.0 technology in newer notebooks, desktop PCs and digital devices. With DT106, storing and transferring of documents, presentations, music, video and more is easier. DT106 features a gloss black finish with a cost-effective design to make adding to the USB 3.0 experience a minimal investment. This product is available in capacities from 16GB to 256GB. DT106 is backwards compatible with USB 2.0.
Features and Benefits
• Handy USB 3.1 Gen 1 storage device
• Stylish black-on-red, sliding cap design
• Stylish black-on-red, sliding cap design
