Lexar Fingerprint F35 32 GB USB 3.0 USB Stick
- RS Stock No.:
- 179-7963
- Mfr. Part No.:
- LJDF35-32GBEU
- Brand:
- Lexar
Stock information currently inaccessible
- RS Stock No.:
- 179-7963
- Mfr. Part No.:
- LJDF35-32GBEU
- Brand:
- Lexar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Capacity | 32 GB | |
| Model | Fingerprint F35 | |
| USB Specification | USB 3.0 | |
| Encryption Level | AES-256 | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Capacity 32 GB | ||
Model Fingerprint F35 | ||
USB Specification USB 3.0 | ||
Encryption Level AES-256 | ||
One of the most secure USB 3.0 flash drives available, Lexar JumpDrive F35 uses an ultra-fast fingerprint authentication that allows you to protect your data against unauthorized users – in under one second. The F35 can save up to 10 fingerprint IDs, making sure only you and your closest collaborators have access to your files.
It also boasts an easy set-up with no software driver required, so you can quickly start transferring your files with speeds up to 150MB/s*. And for added peace of mind, it also features 256-bit AES encryption to protect your valuable files. Three year limited warranty.
Share your drive – up to 10 fingerprint IDs. This drive combines an integration of secure data storage and biometric technology to prevent unauthorized access.
Select up to 10 people, and each unique fingerprint will be saved for access to the secure partition of the drive.
Get recognized in under one second. Place your finger on the drive, and when you see the light flash, youre ready to continue powering through your day.
Simple setup. Simply plug in your drive and use the application to set up passwords, enroll fingerprints and manage users**.
It also boasts an easy set-up with no software driver required, so you can quickly start transferring your files with speeds up to 150MB/s*. And for added peace of mind, it also features 256-bit AES encryption to protect your valuable files. Three year limited warranty.
Share your drive – up to 10 fingerprint IDs. This drive combines an integration of secure data storage and biometric technology to prevent unauthorized access.
Select up to 10 people, and each unique fingerprint will be saved for access to the secure partition of the drive.
Get recognized in under one second. Place your finger on the drive, and when you see the light flash, youre ready to continue powering through your day.
Simple setup. Simply plug in your drive and use the application to set up passwords, enroll fingerprints and manage users**.
