Sandisk Ultra Dual Drive m3.0 32 GB USB 3.0 USB Stick
- RS Stock No.:
- 174-7356
- Mfr. Part No.:
- SDCZ43-032G-GAM46
- Brand:
- Sandisk
Stock information currently inaccessible
- RS Stock No.:
- 174-7356
- Mfr. Part No.:
- SDCZ43-032G-GAM46
- Brand:
- Sandisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sandisk | |
| Capacity | 32 GB | |
| Model | Ultra Dual Drive m3.0 | |
| USB Specification | USB 3.0 | |
| Encryption Level | AES-128 | |
| Temperature Range | 0 → +35°C | |
| Select all | ||
|---|---|---|
Brand Sandisk | ||
Capacity 32 GB | ||
Model Ultra Dual Drive m3.0 | ||
USB Specification USB 3.0 | ||
Encryption Level AES-128 | ||
Temperature Range 0 → +35°C | ||
- COO (Country of Origin):
- CN
This ultra-small, low profile drive stays put for extra storage, or moves media super-fast between devices. Enjoy performance speeds up to 15 times faster than USB 2.0 drives, transfer a full-length movie in less than 30 seconds.
Stay-put Storage for all your Devices
Move Media Super-fast Wherever You Go
Keep Your Private Files Private
Recover Lost or Corrupted Files
Move Media Super-fast Wherever You Go
Keep Your Private Files Private
Recover Lost or Corrupted Files
